Part Details for TEL2-2411 by Traco Power
Results Overview of TEL2-2411 by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEL2-2411 Information
TEL2-2411 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TEL2-2411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT | 43 |
|
$9.8735 / $12.0083 | Buy Now |
|
Quest Components | ANALOG CIRCUIT (Also Known As: TEL-2-2411) | 43 |
|
$9.8735 / $12.0083 | Buy Now |
DISTI #
TEL2-2411
|
TME | Converter: DC/DC, 2W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 400mA Min Qty: 1 | 0 |
|
$10.9600 / $11.8400 | RFQ |
DISTI #
000000000005182331
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 771 |
|
$11.2300 / $14.0000 | Buy Now |
Part Details for TEL2-2411
TEL2-2411 CAD Models
TEL2-2411 Part Data Attributes
|
TEL2-2411
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEL2-2411
Traco Power
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | DIL-16/6 | |
Pin Count | 16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 23.8 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.87 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
TEL2-2411 Frequently Asked Questions (FAQ)
-
The maximum capacitive load that the TEL2-2411 can handle is 2200uF. Exceeding this value may cause instability or oscillation.
-
While the TEL2-2411 is rated for operation up to 80°C, it's recommended to derate the output power by 2.5% per °C above 60°C to ensure reliable operation.
-
To ensure EMC, use a metal enclosure, keep the input and output cables short and twisted, and add a common-mode choke and X-capacitors as needed. Also, follow the layout guidelines in the datasheet.
-
The recommended input fuse rating is 2A slow-blow or 1A fast-acting, depending on the specific application and fault current requirements.
-
No, it's not recommended to parallel multiple TEL2-2411 modules, as this can cause instability and reduce reliability. Instead, consider using a single higher-power module or a different power supply solution.