Part Details for TEA1998TS/1X by NXP Semiconductors
Results Overview of TEA1998TS/1X by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEA1998TS/1X Information
TEA1998TS/1X by NXP Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TEA1998TS/1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9857
|
Newark | Greenchip Synchronous Rectifier Controller/ Reel Rohs Compliant: Yes |Nxp TEA1998TS/1X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.4510 | Buy Now |
DISTI #
86152542
|
Verical | AC/DC Switching Converters RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 1601 | Americas - 150000 |
|
$0.7144 | Buy Now |
DISTI #
86152658
|
Verical | AC/DC Switching Converters RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 1701 | Americas - 1704 |
|
$0.7144 | Buy Now |
|
Rochester Electronics | Switching Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 151704 |
|
$0.3543 / $0.5715 | Buy Now |
DISTI #
TEA1998TS/1X
|
Avnet Silica | Synchronous Rectifier Controller Single 60V Flyback 6Pin TSOP TR (Alt: TEA1998TS/1X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ |
Part Details for TEA1998TS/1X
TEA1998TS/1X CAD Models
TEA1998TS/1X Part Data Attributes
|
TEA1998TS/1X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1998TS/1X
NXP Semiconductors
GreenChip synchronous rectifier controller TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
TEA1998TS/1X Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11544, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor values depend on the input voltage, output voltage, and output current requirements. NXP provides a capacitor selection guide in the application note AN11544, which includes a formula to calculate the minimum input capacitance value. Additionally, the datasheet provides a recommended input capacitor value range.
-
The TEA1998TS/1X is rated for operation from -40°C to 125°C ambient temperature range, but the maximum junction temperature (Tj) should not exceed 150°C. The device's thermal performance and reliability may be affected if operated outside this range.
-
Yes, the TEA1998TS/1X is AEC-Q100 qualified, which makes it suitable for automotive applications. Additionally, NXP provides a high-reliability version of the device, the TEA1998TS/1XH, which is designed for high-reliability applications such as aerospace, defense, and industrial control systems.
-
NXP provides a troubleshooting guide in the application note AN11544, which includes a step-by-step approach to identify and resolve common issues. Additionally, the datasheet provides a list of possible causes and solutions for specific error conditions.