-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEA 1-0505 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP010505DBP-U/700 | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
PTH05050WAH | Texas Instruments | 6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85 | |
DCV010505P-U/700 | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6323
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Width:6Mm Rohs Compliant: Yes |Traco Power TEA 1-0505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 687 |
|
Buy Now | |
DISTI #
1951-TEA1-0505-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2526 In Stock |
|
$1.8687 / $2.1600 | Buy Now |
DISTI #
495-TEA1-0505
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-4 RoHS: Compliant | 7729 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
72018281
|
RS | DC-DC Converter, Encapsulated, SIP 4, 1W, 5V, 2A, 4.5-5.5V In, TEA 1 Series Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $3.3000 | RFQ |
DISTI #
87603862
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 40 Package Multiple: 1 | Americas - 5096 |
|
$1.7500 | Buy Now |
DISTI #
87883210
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 5 Package Multiple: 1 Date Code: 2441 | Americas - 1285 |
|
$2.4819 | Buy Now |
DISTI #
TEA1-0505
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 2022 |
|
$1.2500 | Buy Now |
DISTI #
000000000006100392
|
Sager | Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-4 Min Qty: 1 | 1500 |
|
$1.3000 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy