Part Details for TDUL3001A by Littelfuse Inc
Results Overview of TDUL3001A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDUL3001A Information
TDUL3001A by Littelfuse Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TDUL3001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6565
|
Newark | Time Delay Relay, 0.1-102.3Sec, 100-240V, Relay Mounting:Surface Mount, Load Current:1A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:-, Timer Functions:Delay-On-Make, Control Voltage Ac Min:100V |Littelfuse TDUL3001A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7300 / $54.5800 | Buy Now |
DISTI #
F10684-ND
|
DigiKey | RELAY TIME DELAY 102.3SEC CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$54.6132 / $68.8800 | Buy Now |
DISTI #
576-TDUL3001A
|
Mouser Electronics | Time Delay & Timing Relays SOLIDSTATETIMER RoHS: Compliant | 24 |
|
$50.0000 / $64.1400 | Buy Now |
DISTI #
70067720
|
RS | Timer-DOM 100-240VAC/DC 1A DIPsw 0.1-102s 2x2 Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$74.9200 | RFQ |
|
Onlinecomponents.com | Solid State Timer RoHS: Compliant | 0 |
|
$46.2000 / $60.8400 | Buy Now |
DISTI #
TDUL3001A
|
TTI | Time Delay & Timing Relays SOLIDSTATETIMER Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$43.6200 / $50.3500 | Buy Now |
DISTI #
000000000007258106
|
Sager | Time Delay & Timing Relays SOLIDSTATETIMER Min Qty: 1 | 0 |
|
$54.8800 / $64.8500 | Buy Now |