Part Details for TDR2-0523SM by Traco Power
Results Overview of TDR2-0523SM by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDR2-0523SM Information
TDR2-0523SM by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TDR2-0523SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDR2-0523SM
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9VDC, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$26.4200 / $29.7000 | RFQ |
DISTI #
000000000005182167
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 30 |
|
$23.4300 / $29.7000 | Buy Now |
Part Details for TDR2-0523SM
TDR2-0523SM CAD Models
TDR2-0523SM Part Data Attributes
|
TDR2-0523SM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TDR2-0523SM
Traco Power
2 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated (overmold), SMD (DIP-14)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | SMD-14/7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G7 | |
JESD-609 Code | e4 | |
Length | 18.9 mm | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/14,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.8 mm |
TDR2-0523SM Frequently Asked Questions (FAQ)
-
Traco Power recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended.
-
Yes, the TDR2-0523SM is designed to withstand high vibrations and can operate in environments with vibrations up to 10G peak acceleration.
-
Traco Power recommends a maximum output capacitance of 220uF to ensure stable operation. Exceeding this value may lead to oscillations or instability.
-
Yes, the TDR2-0523SM is designed to operate in humid environments with a relative humidity up to 95% non-condensing.
-
According to Traco Power, the MTBF of the TDR2-0523SM is approximately 2.5 million hours at 25°C ambient temperature.