-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDC7201ZAXR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48679-1-ND
|
DigiKey | IC TIME TO DIGITAL CONV 25-NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4398 In Stock |
|
$1.9988 / $3.6300 | Buy Now |
DISTI #
595-TDC7201ZAXR
|
Mouser Electronics | Sensor Interface TDC7201 Time-to-Digi tal Converter for Ti A 595-TDC7201ZAXT RoHS: Compliant | 1052 |
|
$1.9900 / $3.1100 | Buy Now |
DISTI #
V72:2272_16546990
|
Arrow Electronics | Time to Digital Converter 55ps 25-Pin NFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1569 |
|
$1.9040 / $2.0990 | Buy Now |
DISTI #
62132300
|
Verical | Time to Digital Converter 55ps 25-Pin NFBGA T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2152 | Americas - 1569 |
|
$1.9040 / $2.0990 | Buy Now |
|
Cytech Systems Limited | IC TIME TO DIGITAL CONV 25-NFBGA | 6000 |
|
RFQ | |
|
LCSC | 2V3.6V SPI NFBGA-25 ADCs/DACs - Special Purpose ROHS | 197 |
|
$2.6640 / $4.1718 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7825 |
|
RFQ | |
|
Win Source Electronics | IC TIME TO DIGITAL CONV 25-NFBGA | 9718 |
|
$2.1950 / $3.2924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDC7201ZAXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDC7201ZAXR
Texas Instruments
TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-28 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TDC7201ZAXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC7201ZAXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDC7201ZAXT | Texas Instruments | $1.8990 | TDC7201 Time-to-Digital Converter for Time-of-Flight Applications 25-NFBGA -40 to 85 | TDC7201ZAXR vs TDC7201ZAXT |
A good PCB layout for the TDC7201ZAXR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal source. Additionally, using a low-ESR capacitor for power decoupling and keeping the clock signal traces short and shielded can help minimize noise.
To optimize the TDC7201ZAXR's performance for high-frequency input signals, ensure that the input signal is properly terminated, use a high-frequency capable clock source, and adjust the device's internal delay settings to compensate for signal propagation delays. Additionally, using a high-speed amplifier or buffer to condition the input signal can help improve performance.
The recommended calibration procedure for the TDC7201ZAXR involves applying a known input signal, measuring the output code, and adjusting the device's internal delay settings to achieve the desired level of accuracy. This process may need to be repeated for different input signal frequencies and amplitudes to ensure optimal performance.
The TDC7201ZAXR can be interfaced with a microcontroller or FPGA using a serial peripheral interface (SPI) or parallel interface. The device's output data can be read using a microcontroller or FPGA, and then processed and analyzed using software or firmware. Ensure that the interface clock speed and data transfer protocol are compatible with the microcontroller or FPGA.
To ensure EMC when using the TDC7201ZAXR, ensure that the device is properly shielded, use a low-pass filter to reduce electromagnetic emissions, and keep the device away from high-frequency sources. Additionally, using a common-mode choke or ferrite bead can help reduce electromagnetic interference.