Part Details for TDA7708CB by STMicroelectronics
Results Overview of TDA7708CB by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7708CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7827
|
Newark | Terrestrial Tuner |Stmicroelectronics TDA7708CB RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7708CB-ND
|
DigiKey | RF RX AM/FM/RDS 108MHZ 64VFQFPN Min Qty: 1560 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0901 | Buy Now |
DISTI #
TDA7708CB
|
Avnet Americas | AM / FM Tuner IC, 64 Pins, VFQFPN - Trays (Alt: TDA7708CB) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.9674 / $4.0492 | Buy Now |
DISTI #
511-TDA7708CB
|
Mouser Electronics | Tuners AM/FM/HD-Radio? submicron technology automotive receiver RoHS: Compliant | 0 |
|
$4.0700 | Order Now |
|
STMicroelectronics | AM/FM/HD-Radio™, submicron technology automotive receiver RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6000 / $7.0600 | Buy Now |
|
ComSIT USA | AM/FM/HD-RADIO SUBMICRON TECHNOLOGY AUTOMOTIVE RECEIVER Receiver IC ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TDA7708CB
|
EBV Elektronik | AM FM Tuner IC 64 Pins VFQFPN (Alt: TDA7708CB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | RF RX AM/FM/RDS 108MHZ 64VFQFPN | 2500 |
|
$41.7084 / $62.5624 | Buy Now |
Part Details for TDA7708CB
TDA7708CB CAD Models
TDA7708CB Part Data Attributes
|
TDA7708CB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7708CB
STMicroelectronics
AM/FM/HD-Radio? submicron technology automotive receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
TDA7708CB Frequently Asked Questions (FAQ)
-
A good PCB layout for the TDA7708CB involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the power supply. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the TDA7708CB for low noise performance, use a low-noise voltage regulator, decouple the power supply with a 10uF capacitor, and use a 1uF capacitor to filter the analog supply. Additionally, keep the analog and digital circuits separate and use a shielded cable for the audio input.
-
The maximum power dissipation of the TDA7708CB is 1.4W. However, this can be reduced by using a heat sink or a thermal pad to dissipate heat. It's also important to ensure good airflow around the device.
-
The TDA7708CB can be configured for different audio applications by adjusting the gain settings, filter frequencies, and input/output configurations. The device can be programmed using an I2C interface, and the configuration can be stored in an external EEPROM.
-
The TDA7708CB has human body model (HBM) ESD protection of 2kV and machine model (MM) ESD protection of 200V. The device is also latch-up free, with a latch-up current of 100mA.