Part Details for TDA7497 by STMicroelectronics
Results Overview of TDA7497 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TDA7497
TDA7497 CAD Models
TDA7497 Part Data Attributes
|
TDA7497
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7497
STMicroelectronics
10W, 3 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 18W POWER FOR CENTER CHANNEL | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 29.5 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | SIP8,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7497
This table gives cross-reference parts and alternative options found for TDA7497. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7497, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA7294V | STMicroelectronics | $5.1881 | 100 V, 100 W DMOS audio amplifier with mute and standby | TDA7497 vs TDA7294V |
TDA7297SA | STMicroelectronics | Check for Price | 10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, CLIPWATT-15 | TDA7497 vs TDA7297SA |
TDA7481 | STMicroelectronics | Check for Price | 18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | TDA7497 vs TDA7481 |
TDA7266MA | STMicroelectronics | Check for Price | 7W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM9, SIP-9 | TDA7497 vs TDA7266MA |
TDA7266 | STMicroelectronics | Check for Price | 7 W + 7 W dual bridge amplifier | TDA7497 vs TDA7266 |
TDA7266M | STMicroelectronics | Check for Price | 7 W mono bridge amplifier | TDA7497 vs TDA7266M |