Part Details for TDA46053HKLA1 by Infineon Technologies AG
Results Overview of TDA46053HKLA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA46053HKLA1 Information
TDA46053HKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TDA46053HKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1030 |
|
RFQ |
Part Details for TDA46053HKLA1
TDA46053HKLA1 CAD Models
TDA46053HKLA1 Part Data Attributes
|
TDA46053HKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA46053HKLA1
Infineon Technologies AG
Switching Controller, 1.5A, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TDA46053HKLA1
This table gives cross-reference parts and alternative options found for TDA46053HKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA46053HKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICE2QS03G | Infineon Technologies AG | $0.7294 | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | TDA46053HKLA1 vs ICE2QS03G |
TDA4605-3 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDIP8, PLASTIC, DIP-8 | TDA46053HKLA1 vs TDA4605-3 |
TDA4605-3 | Infineon Technologies AG | Check for Price | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | TDA46053HKLA1 vs TDA4605-3 |
TDA4601 | Siemens | Check for Price | Switching Controller, BIPolar, PSIP9, PLASTIC, SIP-9 | TDA46053HKLA1 vs TDA4601 |
KA7511 | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 1.5A, 20kHz Switching Freq-Max, PSFM10, SIP-10 | TDA46053HKLA1 vs KA7511 |
ICE2QS03 | Infineon Technologies AG | Check for Price | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | TDA46053HKLA1 vs ICE2QS03 |
TDA4601 | STMicroelectronics | Check for Price | 1.5A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PSFM9, PLASTIC, SIP-9 | TDA46053HKLA1 vs TDA4601 |
TEA2018A | STMicroelectronics | Check for Price | 1A SWITCHING CONTROLLER, 30kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TDA46053HKLA1 vs TEA2018A |
TDA46053HKLA1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a metal plate to dissipate heat efficiently.
-
Use a shielded cable for the output stage, and ensure the PCB layout is designed to minimize electromagnetic radiation. Additionally, use a common-mode choke and a ferrite bead to filter out high-frequency noise.
-
The maximum allowed voltage drop across the output stage is 0.5V. Exceeding this value may lead to reduced output current capability and increased power losses.
-
Use a voltage supervisor or a power-on reset circuit to monitor the input voltage and reset the device in case of overvoltage or undervoltage conditions. Additionally, use a TVS diode to protect the device from voltage spikes.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for the input stage. The capacitor should be placed as close as possible to the device's input pins.