Part Details for TDA16822 by Infineon Technologies AG
Results Overview of TDA16822 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA16822 Information
TDA16822 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TDA16822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | OFF-LINE SMPS CURRENT MODE CONTROLLER WITH COOLMOS ON BOARD Switching Regulator, Current-mode, 2.5A, 107kHz Switching Freq-Max, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TDA16822
TDA16822 CAD Models
TDA16822 Part Data Attributes
|
TDA16822
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA16822
Infineon Technologies AG
Switching Regulator, Current-mode, 2.5A, 107kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 14.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA16822
This table gives cross-reference parts and alternative options found for TDA16822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA16822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSDL321 | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | TDA16822 vs FSDL321 |
TNY263PN | Power Integrations | Check for Price | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | TDA16822 vs TNY263PN |
ICE3B2065 | Infineon Technologies AG | Check for Price | Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TDA16822 vs ICE3B2065 |
FSDM311 | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | TDA16822 vs FSDM311 |
VIPER12ADIP | STMicroelectronics | Check for Price | 0.48A SWITCHING REGULATOR, 66kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TDA16822 vs VIPER12ADIP |
VIPER20ADIP | STMicroelectronics | Check for Price | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | TDA16822 vs VIPER20ADIP |
FSDH0165D | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 0.56A, 110kHz Switching Freq-Max, BCDMOS, PDIP8, DIP-8 | TDA16822 vs FSDH0165D |
TNY266PG | Power Integrations | Check for Price | Switching Regulator, 0.56A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | TDA16822 vs TNY266PG |
FSDL321L | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDSO8, SOP-8 | TDA16822 vs FSDL321L |
TNY267PG | Power Integrations | Check for Price | Switching Regulator, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | TDA16822 vs TNY267PG |
TDA16822 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2019-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. Infineon provides a component selection guide in the application note AN2019-01, which includes formulas and guidelines for selecting the correct components.
-
The TDA16822 is specified to operate from -40°C to 150°C, but the maximum operating temperature range depends on the specific application and the thermal management of the system. It is recommended to consult the datasheet and application notes for more information on thermal management and derating.
-
The TDA16822 has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The application note AN2019-01 provides more information on how to implement overcurrent protection and calculate the required resistor and capacitor values.
-
The recommended startup sequence for the TDA16822 is to first apply the supply voltage to the VCC pin, followed by the enable signal to the EN pin. This ensures that the internal voltage regulators are properly initialized before the device starts operating.