Part Details for TDA1311AT by Philips Semiconductors
Results Overview of TDA1311AT by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA1311AT Information
TDA1311AT by Philips Semiconductors is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TDA1311AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50744 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,DUAL,16-BIT,CMOS,SOP,8PIN | 240 |
|
$1.6650 / $3.6000 | Buy Now |
|
ComSIT USA | STEREO CONTINUOUS CALIBRATION DAC D/A Converter, 1 Func, Serial Input Loading, 0.2us Settling Time, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TDA1311AT
TDA1311AT CAD Models
TDA1311AT Part Data Attributes
|
TDA1311AT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1311AT
Philips Semiconductors
D/A Converter, 16-Bit, 2 Func, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
TDA1311AT Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central ground plane, and keeping the input and output stages separate, is recommended. Additionally, use a low-ESR capacitor for the power supply decoupling.
-
Ensure that the gain-setting resistors are of high quality and have a low temperature coefficient. Also, use a compensation capacitor (Cc) between pins 2 and 4 to ensure stability.
-
The maximum power dissipation is 1.4W, and it's essential to ensure proper heat sinking to prevent overheating.
-
Yes, the TDA1311AT can be used as a line driver, but it's essential to ensure that the output stage is properly terminated to prevent signal reflections.
-
Use ESD protection devices, such as TVS diodes, and follow proper handling and storage procedures to prevent ESD damage.