Part Details for TDA1311AT by NXP Semiconductors
Results Overview of TDA1311AT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA1311AT Information
TDA1311AT by NXP Semiconductors is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TDA1311AT
TDA1311AT CAD Models
TDA1311AT Part Data Attributes
|
TDA1311AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1311AT
NXP Semiconductors
IC SERIAL INPUT LOADING, 0.2 us SETTLING TIME, 16-BIT DAC, PDSO8, PLASTIC, SOP-8, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.2 V | |
Analog Output Voltage-Min | 1.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.2 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TDA1311AT
This table gives cross-reference parts and alternative options found for TDA1311AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1311AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA1311AT-T | NXP Semiconductors | Check for Price | IC SERIAL INPUT LOADING, 0.2 us SETTLING TIME, 16-BIT DAC, PDSO8, PLASTIC, SOP-8, Digital to Analog Converter | TDA1311AT vs TDA1311AT-T |