Part Details for TDA10H0SK1 by C&K
Results Overview of TDA10H0SK1 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA10H0SK1 Information
TDA10H0SK1 by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TDA10H0SK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 1848 |
|
$2.3100 / $6.6000 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 1318 |
|
$3.6000 / $7.2000 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 131 |
|
$3.1450 / $5.1000 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 49 |
|
$3.6000 / $7.2000 | Buy Now |
Part Details for TDA10H0SK1
TDA10H0SK1 CAD Models
TDA10H0SK1 Part Data Attributes
|
TDA10H0SK1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA10H0SK1
C&K
SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE TYPE | |
Additional Feature | 30 PCS/TUBE PACKAGING | |
Body Breadth | 6.2 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 13.83 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHTHALAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYPHTHALAMIDE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDA10H0SK1
This table gives cross-reference parts and alternative options found for TDA10H0SK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA10H0SK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA10H0SK1 | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | TDA10H0SK1 vs TDA10H0SK1 |
TDA10H0SK1 Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application note AN-101, which can be found on their website. It's essential to follow this layout to ensure proper soldering and to prevent thermal issues.
-
To handle the high current rating, it's crucial to use thick copper traces (at least 2 oz) and to ensure that the PCB has adequate thermal dissipation. Additionally, consider using multiple vias to connect the traces to internal layers to reduce thermal resistance.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance may degrade at extreme temperatures. For optimal performance, it's recommended to operate the device within a temperature range of -20°C to 100°C.
-
To ensure reliability in high-vibration environments, it's recommended to use a robust PCB design with adequate mechanical support, such as a metal stiffener or a rigid PCB. Additionally, consider using a conformal coating to protect the device from moisture and contaminants.
-
C&K recommends using a soldering temperature of 260°C (max) with a dwell time of 3-5 seconds. It's essential to follow these conditions to prevent damage to the device and to ensure reliable solder joints.