Part Details for TDA08H0SB1 by ITT Interconnect Solutions
Results Overview of TDA08H0SB1 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA08H0SB1 Information
TDA08H0SB1 by ITT Interconnect Solutions is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TDA08H0SB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Relays | 13431 |
|
RFQ |
Part Details for TDA08H0SB1
TDA08H0SB1 CAD Models
TDA08H0SB1 Part Data Attributes
|
TDA08H0SB1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TDA08H0SB1
ITT Interconnect Solutions
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | ITT CANNON | |
Actuator Angle | 180 deg | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDA08H0SB1
This table gives cross-reference parts and alternative options found for TDA08H0SB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA08H0SB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA08H1SKD | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | TDA08H0SB1 vs SDA08H1SKD |
20908LPSTD | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 20908LPSTD |
21008ES | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 21008ES |
21008MSTD | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 21008MSTD |
SDA08H0SKD | ITT Interconnect Solutions | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | TDA08H0SB1 vs SDA08H0SKD |
21008ESF | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 21008ESF |
2198MSTJR | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 2198MSTJR |
218-08LPSJ-F | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 218-08LPSJ-F |
21008ESFD | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 21008ESFD |
20908ESFD | CTS Corporation | Check for Price | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TDA08H0SB1 vs 20908ESFD |