-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA08H0SB1 by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7159
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDA08H0SB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3370 | Buy Now |
DISTI #
CKN9067-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
78065 In Stock |
|
$2.7075 / $4.6800 | Buy Now |
DISTI #
611-TDA08H0SB1
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 8 POS RoHS: Compliant | 4577 |
|
$2.7000 / $4.0500 | Buy Now |
DISTI #
70128237
|
RS | Switch, Dip, SPSTx8,OFF-ON, Flush Slide Actuator,0.025A,24VDC, Gull Wing Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 71 |
|
$5.2200 / $7.1500 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 748Tube |
|
$2.7800 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.9000 | Buy Now |
DISTI #
65677089
|
Verical | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 4286 |
|
$2.7100 / $2.9300 | Buy Now |
DISTI #
51617271
|
Verical | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1914 | Americas - 2760 |
|
$3.3412 / $3.9529 | Buy Now |
DISTI #
86983370
|
Verical | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$3.1144 / $3.4496 | Buy Now |
DISTI #
87766673
|
Verical | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2435 | Americas - 400 |
|
$3.9690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA08H0SB1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA08H0SB1
C&K
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE TYPE | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 6.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 11.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TDA08H0SB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA08H0SB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
218-8LPST-F | CTS Corporation | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA08H0SB1 vs 218-8LPST-F |
218-08LPS | CTS Corporation | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA08H0SB1 vs 218-08LPS |
218-08LPSJF | CTS Corporation | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA08H0SB1 vs 218-08LPSJF |
218-8LPSTRF | CTS Corporation | Check for Price | SWITCH SLIDE DIP SPST 25MA 24V | TDA08H0SB1 vs 218-8LPSTRF |
218-8LPSR | CTS Corporation | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA08H0SB1 vs 218-8LPSR |
218-08LPSTRF | CTS Corporation | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA08H0SB1 vs 218-08LPSTRF |
218-8LPSJR-F | CTS Corporation | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA08H0SB1 vs 218-8LPSJR-F |
218-08LPSJ | CTS Corporation | Check for Price | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA08H0SB1 vs 218-08LPSJ |
218-8LPSJF | CTS Corporation | Check for Price | SWITCH SLIDE DIP SPST 25MA 24V | TDA08H0SB1 vs 218-8LPSJF |
ESD108LD | Telcona AG | Check for Price | Slide Dip Switch | TDA08H0SB1 vs ESD108LD |
The recommended PCB layout for the TDA08H0SB1 involves placing the device near the antenna, using a solid ground plane, and minimizing the length of the PCB traces to reduce electromagnetic interference (EMI).
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or heat, which can damage the device.
The recommended operating temperature range for the TDA08H0SB1 is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.
Handle the TDA08H0SB1 with care to avoid mechanical stress, and store it in a dry, cool place away from direct sunlight. Use anti-static packaging and follow ESD precautions to prevent damage during shipping.
When handling the TDA08H0SB1, wear an anti-static wrist strap, use an anti-static mat, and touch a grounded object to discharge static electricity. Avoid touching the device's pins or leads to prevent ESD damage.