Part Details for TDA06H0SK1 by C&K
Results Overview of TDA06H0SK1 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA06H0SK1 Information
TDA06H0SK1 by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TDA06H0SK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,OFF-ON,6,SURFACE MOUNT TERMINAL | 288 |
|
$1.1102 / $3.4160 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,OFF-ON,6,SURFACE MOUNT TERMINAL | 75 |
|
$1.8920 / $3.4400 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,OFF-ON,6,SURFACE MOUNT TERMINAL | 60 |
|
$1.2900 / $2.1500 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPST,OFF-ON,6,SURFACE MOUNT TERMINAL | 8 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for TDA06H0SK1
TDA06H0SK1 CAD Models
TDA06H0SK1 Part Data Attributes
|
TDA06H0SK1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA06H0SK1
C&K
SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Body Breadth | 6.2 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 8.75 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for TDA06H0SK1
This table gives cross-reference parts and alternative options found for TDA06H0SK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA06H0SK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
218-6LPSJ | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA06H0SK1 vs 218-6LPSJ |
GDH06S | TE Connectivity | Check for Price | SLIDE DIP SWITCH- | TDA06H0SK1 vs GDH06S |
218-6LPS | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA06H0SK1 vs 218-6LPS |
2186LPSTJRF | CTS Corporation | Check for Price | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TDA06H0SK1 vs 2186LPSTJRF |
2186LPSTR | CTS Corporation | Check for Price | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TDA06H0SK1 vs 2186LPSTR |
218-06LPSJ-F | CTS Corporation | Check for Price | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TDA06H0SK1 vs 218-06LPSJ-F |
218-6LPSTF | CTS Corporation | Check for Price | SWITCH SLIDE DIP SPST 25MA 24V | TDA06H0SK1 vs 218-6LPSTF |
218-6LPSJR | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA06H0SK1 vs 218-6LPSJR |
218-6LPSTR-F | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TDA06H0SK1 vs 218-6LPSTR-F |
218-06LPSJR-F | CTS Corporation | Check for Price | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TDA06H0SK1 vs 218-06LPSJR-F |
TDA06H0SK1 Frequently Asked Questions (FAQ)
-
C&K recommends a PCB layout with a solid ground plane, minimal track length, and a 10nF decoupling capacitor between VCC and GND to ensure optimal performance and reduce EMI.
-
C&K recommends using a TVS diode or a dedicated ESD protection device, such as the C&K ESD-100, to protect the TDA06H0SK1 from electrostatic discharge.
-
The TDA06H0SK1 is rated for operation from -40°C to +125°C, but it's recommended to derate the device's performance at temperatures above 85°C to ensure reliability.
-
Yes, the TDA06H0SK1 is designed to withstand high-vibration environments, but it's recommended to follow C&K's guidelines for vibration testing and to ensure proper PCB mounting and soldering.
-
C&K recommends using a logic analyzer or an oscilloscope to troubleshoot issues with the TDA06H0SK1. Check the device's power supply, clock signal, and data lines for any anomalies or errors.