Part Details for TDA06H0SB1R by CK tools
Results Overview of TDA06H0SB1R by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA06H0SB1R Information
TDA06H0SB1R by CK tools is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TDA06H0SB1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRA-MINIATURE SURFACE MOUNT HALF-PITCH DIP SWITCH Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 6 digits SPST 24V 25mA SMD DIP Switches ROHS | 3 |
|
$2.8771 / $4.2727 | Buy Now |