Part Details for TDA06H0SB1 by Littelfuse Inc
Results Overview of TDA06H0SB1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA06H0SB1 Information
TDA06H0SB1 by Littelfuse Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TDA06H0SB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_02353834
|
Arrow Electronics | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 1943 |
|
$2.0230 / $3.4551 | Buy Now |
|
Onlinecomponents.com | Ultra-miniature Surface Mount Half-pitch DIP RoHS: Compliant |
16875 In Stock |
|
$1.5900 / $1.7000 | Buy Now |
DISTI #
77383110
|
Verical | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 427 |
|
$1.2448 / $1.5400 | Buy Now |
DISTI #
TDA06H0SB1
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 427 |
|
$1.0800 / $1.5400 | Buy Now |
|
Master Electronics | Ultra-miniature Surface Mount Half-pitch DIP RoHS: Compliant |
16875 In Stock |
|
$1.5900 / $1.7000 | Buy Now |