Part Details for TD820N16KOFTIMHPSA1 by Infineon Technologies AG
Results Overview of TD820N16KOFTIMHPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD820N16KOFTIMHPSA1 Information
TD820N16KOFTIMHPSA1 by Infineon Technologies AG is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TD820N16KOFTIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TD820N16KOFTIMHPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 1050A MODULE Min Qty: 1 Lead time: 97 Weeks Container: Tray |
2 In Stock |
|
$329.7600 | Buy Now |
DISTI #
TD820N16KOFTIMHPSA1
|
Avnet Americas | Phase Control Thyristor Module 820A 1600V 120mA - Trays (Alt: TD820N16KOFTIMHPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$313.9100 | Buy Now |
DISTI #
726-TD820N16KOFTIMHP
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$329.7500 / $329.7600 | Order Now |