Part Details for TCTOA1A476M8R by Kyocera AVX Components
Results Overview of TCTOA1A476M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCTOA1A476M8R Information
TCTOA1A476M8R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCTOA1A476M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCTOA1A476M8RCT-ND
|
DigiKey | A- CASE / 476- CAP CODE / POLY Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5115 In Stock |
|
$0.2939 / $0.9900 | Buy Now |
DISTI #
TCTOA1A476M8R
|
Avnet Americas | TCTO POLYMER NAVY - Tape and Reel (Alt: TCTOA1A476M8R) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3005 / $0.3067 | Buy Now |
DISTI #
755-TCTOA1A476M8R
|
Mouser Electronics | Tantalum Capacitors - Polymer 10 VDC 47 uF 1206 20 % ESR=0.2 mOhms RoHS: Compliant | 0 |
|
$0.2970 / $1.0000 | Order Now |
Part Details for TCTOA1A476M8R
TCTOA1A476M8R CAD Models
TCTOA1A476M8R Part Data Attributes
|
TCTOA1A476M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCTOA1A476M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.047 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 592 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCTOA1A476M8R
This table gives cross-reference parts and alternative options found for TCTOA1A476M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTOA1A476M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520A476M010ATE045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCTOA1A476M8R vs T520A476M010ATE045 |
TEPSLA1A476M(45)8R | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | TCTOA1A476M8R vs TEPSLA1A476M(45)8R |