Part Details for TCSD-08-S-08.00-01-F-N-SR by Samtec Inc
Results Overview of TCSD-08-S-08.00-01-F-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCSD-08-S-08.00-01-F-N-SR Information
TCSD-08-S-08.00-01-F-N-SR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TCSD-08-S-08.00-01-F-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W2576
|
Newark | Cable Assy, Idc Rcpt-Free End, 16Pos, 8", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:16Positions, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Connector Pitch:2Mm, Cable Pitch:1Mm Rohs Compliant: Yes |Samtec TCSD-08-S-08.00-01-F-N-SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $8.1400 | Buy Now |
DISTI #
TCSD-08-S-08.00-01-F-N-SR-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7200 | Buy Now |
DISTI #
TCSD-08-S-08.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 16 Ways, 8 ", 203.2 mm, 2 mm, Tiger Eye TCSD" - Bulk (Alt: TCSD-08-S-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5408 / $6.1838 | Buy Now |
DISTI #
200-CSD08S080001FNSR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$4.1900 / $6.3100 | Order Now |
|
Onlinecomponents.com | Ribbon Cable, IDC Receptacle to Free End, 16 Ways, 8 , 203.2 mm, 2 mm, Tiger Eye TCSD RoHS: Compliant | 0 |
|
$3.1000 / $6.5600 | Buy Now |
DISTI #
000000000003597722
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.1900 / $6.3100 | Buy Now |
|
Master Electronics | Ribbon Cable, IDC Receptacle to Free End, 16 Ways, 8 , 203.2 mm, 2 mm, Tiger Eye TCSD RoHS: Compliant | 0 |
|
$3.1000 / $6.5600 | Buy Now |
Part Details for TCSD-08-S-08.00-01-F-N-SR
TCSD-08-S-08.00-01-F-N-SR CAD Models
TCSD-08-S-08.00-01-F-N-SR Part Data Attributes
|
TCSD-08-S-08.00-01-F-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-S-08.00-01-F-N-SR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | TIGER EYE, TIGER IDC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for TCSD-08-S-08.00-01-F-N-SR
This table gives cross-reference parts and alternative options found for TCSD-08-S-08.00-01-F-N-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-08-S-08.00-01-F-N-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-108-02-M-D-709 | Samtec Inc | $4.5910 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | TCSD-08-S-08.00-01-F-N-SR vs ESQT-108-02-M-D-709 |
67943-908 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | TCSD-08-S-08.00-01-F-N-SR vs 67943-908 |
76282-408 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | TCSD-08-S-08.00-01-F-N-SR vs 76282-408 |
111868-3 | TE's AMP | Check for Price | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TCSD-08-S-08.00-01-F-N-SR vs 111868-3 |
66432-216 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | TCSD-08-S-08.00-01-F-N-SR vs 66432-216 |
71601-116L | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | TCSD-08-S-08.00-01-F-N-SR vs 71601-116L |
90327-0116 | Molex | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | TCSD-08-S-08.00-01-F-N-SR vs 90327-0116 |
842-812-1602-618 | Amphenol Corporation | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | TCSD-08-S-08.00-01-F-N-SR vs 842-812-1602-618 |
ESQT-108-02-G-D-309 | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | TCSD-08-S-08.00-01-F-N-SR vs ESQT-108-02-G-D-309 |
ESQT-108-02-FM-D-309 | Samtec Inc | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | TCSD-08-S-08.00-01-F-N-SR vs ESQT-108-02-FM-D-309 |