Part Details for TCSD-08-D-17.00-01-F-N by Samtec Inc
Results Overview of TCSD-08-D-17.00-01-F-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-17.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9078
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 16P, 17", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:16Positions, Cable Length - Imperial:17", Cable Length - Metric:431.8Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-08-D-17.00-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $12.6300 | Buy Now |
DISTI #
TCSD-08-D-17.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0000 | Buy Now |
DISTI #
TCSD-08-D-17.00-01
|
Avnet Americas | - Bulk (Alt: TCSD-08-D-17.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2768 / $10.1332 | Buy Now |
DISTI #
200-TCSD08D170001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$5.7800 / $10.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9300 / $10.1200 | Buy Now |
DISTI #
000000000001355206
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.0200 / $10.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9300 / $10.1200 | Buy Now |