Part Details for TCSD-08-D-10.50-01-F-N by Samtec Inc
Results Overview of TCSD-08-D-10.50-01-F-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-10.50-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-08-D-10.50-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6200 | Buy Now |
DISTI #
TCSD-08-D-10.50-01
|
Avnet Americas | - Bulk (Alt: TCSD-08-D-10.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3648 / $8.8690 | Buy Now |
DISTI #
200-TCSD08D105001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$5.0600 / $9.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $8.8600 | Buy Now |
DISTI #
000000000001355150
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.1400 / $9.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1900 / $8.8600 | Buy Now |