Part Details for TCSD-08-D-04.00-01-F-N by Samtec Inc
Results Overview of TCSD-08-D-04.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-04.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8738
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 16Pos, 4", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:16Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-08-D-04.00-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $10.3200 | Buy Now |
DISTI #
3937-TCSD-08-D-04.00-01-F-N-ND
|
DigiKey | CABLE ASSEM 2MM 16POS F-F 4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$22.5000 | Buy Now |
DISTI #
TCSD-08-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4624 / $7.5950 | Buy Now |
DISTI #
200-TCSD08D04.0001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$3.6500 / $7.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $8.4600 | Buy Now |
DISTI #
000000000001355049
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.2700 / $7.7500 | Buy Now |
DISTI #
TCSD-08-D-04.00-01-F-N
|
Avnet Abacus | Ribbon Cable IDC Receptacle to IDC Receptacle 16 Positions 4 1016 mm 2 mm TCSD Series (Alt: TCSD-08-D-04.00-01-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $8.4600 | Buy Now |