Part Details for TCSD-08-D-04.00-01-F-N-P12-SR by Samtec Inc
Results Overview of TCSD-08-D-04.00-01-F-N-P12-SR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCSD-08-D-04.00-01-F-N-P12-SR Information
TCSD-08-D-04.00-01-F-N-P12-SR by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TCSD-08-D-04.00-01-F-N-P12-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-08-D-04.00-01-F-N-P12-SR
|
Avnet Americas | - Bulk (Alt: TCSD-08-D-04.00-01-F-N-P12-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003536290
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for TCSD-08-D-04.00-01-F-N-P12-SR
TCSD-08-D-04.00-01-F-N-P12-SR CAD Models
TCSD-08-D-04.00-01-F-N-P12-SR Part Data Attributes
|
TCSD-08-D-04.00-01-F-N-P12-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-D-04.00-01-F-N-P12-SR
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |