Part Details for TCSD-08-D-03.93-01-F-N by Samtec Inc
Results Overview of TCSD-08-D-03.93-01-F-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-03.93-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8731
|
Newark | Idc Socket Cable Assemblies |Samtec TCSD-08-D-03.93-01-F-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $11.5100 | Buy Now |
DISTI #
TCSD-08-D-03.93-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2400 | Buy Now |
DISTI #
TCSD-08-D-03.93-01
|
Avnet Americas | - Bulk (Alt: TCSD-08-D-03.93-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4528 / $7.5852 | Buy Now |
DISTI #
200-TCSD08D039301FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$3.6500 / $7.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7400 / $8.4400 | Buy Now |
DISTI #
000000000001355044
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.2600 / $7.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7400 / $8.4400 | Buy Now |