Part Details for TCSD-05-01-N-P01 by Samtec Inc
Results Overview of TCSD-05-01-N-P01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCSD-05-01-N-P01 Information
TCSD-05-01-N-P01 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TCSD-05-01-N-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8618
|
Newark | Idc Socket Cable Assemblies Rohs Compliant: Yes |Samtec TCSD-05-01-N-P01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $8.5700 | Buy Now |
DISTI #
TCSD-05-01-N-P01-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 41 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6200 | Buy Now |
DISTI #
TCSD-05-01-N-P01
|
Avnet Americas | - Rail/Tube (Alt: TCSD-05-01-N-P01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.4560 / $4.7040 | Buy Now |
DISTI #
200-TCSD0501NP01
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies RoHS: Compliant | 0 |
|
$2.5800 / $4.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $4.9800 | Buy Now |
DISTI #
5cd9252ecd7c1c4c387fd904
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.1900 / $4.8000 | Buy Now |
DISTI #
000000000001677646
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.1200 / $4.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $4.9800 | Buy Now |