Part Details for TCS40DPR,LF(T by Toshiba America Electronic Components
Results Overview of TCS40DPR,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS40DPR,LF(T Information
TCS40DPR,LF(T by Toshiba America Electronic Components is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TCS40DPR,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8202
|
Newark | Magnetic Sensor, Push Pull, 0.0044T, Magnetometer Interface:-, Magnetic Field Min:-, Magnetic Field Max:0.0044T, Resolution (Gauss):-, Product Range:- Rohs Compliant: Yes |Toshiba TCS40DPR, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6965 |
|
$0.1140 / $0.4150 | Buy Now |
DISTI #
33364386
|
Verical | Hall Effect Sensor 5mA Omnipolar 2.5V/3.3V/5V 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 538 Package Multiple: 1 | Americas - 8198 |
|
$0.0851 / $0.1330 | Buy Now |
DISTI #
TCS40DPR,LF(T
|
Avnet Asia | Magnetoresistive Sensor 3-Pin SOT-23F (Alt: TCS40DPR,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TCS40DPR,LF(T
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8198 |
|
$0.0532 / $0.1330 | Buy Now |
DISTI #
TCS40DPR,LF(T
|
EBV Elektronik | Magnetoresistive Sensor 3Pin SOT23F (Alt: TCS40DPR,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCS40DPR,LF(T
TCS40DPR,LF(T CAD Models
TCS40DPR,LF(T Part Data Attributes
|
TCS40DPR,LF(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCS40DPR,LF(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |