-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS37073M by ams OSRAM Group is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5187
|
Newark | Sensor, I2C Digital, Qfn, 940Nm, Supply Voltage Min:1.7V, Supply Voltage Max:2V, No. Of Pins:12Pins, Operating Temperature Min:-30°C, Operating Temperature Max:70°C, Product Range:Tcs3707 Series, Ambient Light Sensor Case Style:Qfn Rohs Compliant: Yes |Ams Osram Group TCS37073M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278 |
|
$1.3500 / $2.6400 | Buy Now |
DISTI #
Q65114A1160
|
Avnet Americas | Light to Frequency Ambient Light Sensor Digital-OUT 100000lux 12-Pin DFN T/R - Tape and Reel (Alt: Q65114A1160) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.9306 | Buy Now |
DISTI #
985-TCS37073M
|
Mouser Electronics | Light to Digital Converters TCS COLOR+PROX RoHS: Compliant | 0 |
|
$0.9710 / $1.8200 | Order Now |
DISTI #
TCS37073M
|
TTI | Light to Digital Converters TCS COLOR+PROX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8300 / $0.9400 | Buy Now |
DISTI #
Q65114A1160
|
EBV Elektronik | Light to Frequency Ambient Light Sensor DigitalOUT 100000lux 12Pin DFN TR (Alt: Q65114A1160) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy