Part Details for TCS30SPU,LF by Toshiba America Electronic Components
Results Overview of TCS30SPU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS30SPU,LF Information
TCS30SPU,LF by Toshiba America Electronic Components is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TCS30SPU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCS30SPU,LFCT-ND
|
DigiKey | PB-F UFV MAGNETIC SENSOR PD= 0.2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8992 In Stock |
|
$0.1900 / $0.3900 | Buy Now |
DISTI #
TCS30SPU,LF
|
Avnet Americas | - Tape and Reel (Alt: TCS30SPU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1440 | Buy Now |
DISTI #
757-TCS30SPULF
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor 0.2W 2.3V-3.6V 1.8mT RoHS: Compliant | 0 |
|
$0.2060 / $0.3900 | Order Now |
Part Details for TCS30SPU,LF
TCS30SPU,LF CAD Models
TCS30SPU,LF Part Data Attributes
|
TCS30SPU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCS30SPU,LF
Toshiba America Electronic Components
Magnetoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |
TCS30SPU,LF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TCS30SPU,LF is -40°C to 125°C.
-
To ensure reliability, it's essential to follow the recommended derating guidelines for voltage and current, and to provide adequate heat sinking and thermal management.
-
The maximum allowable power dissipation for the TCS30SPU,LF is 30W, but this can be affected by the operating temperature and thermal resistance.
-
Yes, the TCS30SPU,LF is suitable for switching regulator applications due to its low RDS(on) and high current capability, but ensure that the device is properly selected and designed for the specific application.
-
To handle the high current capability, ensure that the PCB traces and vias are designed to handle the maximum current, and consider using multiple vias and wide traces to reduce resistance and inductance.