Part Details for TCS30NPU,LF by Toshiba America Electronic Components
Results Overview of TCS30NPU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS30NPU,LF Information
TCS30NPU,LF by Toshiba America Electronic Components is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TCS30NPU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCS30NPU,LFCT-ND
|
DigiKey | PB-F UFV MAGNETIC SENSOR PD= 0.2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2847 In Stock |
|
$0.1900 / $0.3900 | Buy Now |
DISTI #
TCS30NPU,LF
|
Avnet Americas | - Tape and Reel (Alt: TCS30NPU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1440 | Buy Now |
DISTI #
757-TCS30NPULF
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor .2W 2.3V-3.6V -1.8mT RoHS: Compliant | 0 |
|
$0.2040 / $0.3900 | Order Now |
Part Details for TCS30NPU,LF
TCS30NPU,LF CAD Models
TCS30NPU,LF Part Data Attributes
|
TCS30NPU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCS30NPU,LF
Toshiba America Electronic Components
Magnetoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |