Part Details for TCS30DPU,LF by Toshiba America Electronic Components
Results Overview of TCS30DPU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS30DPU,LF Information
TCS30DPU,LF by Toshiba America Electronic Components is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TCS30DPU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCS30DPU,LFCT-ND
|
DigiKey | PB-F UFV MAGNETIC SENSOR PD= 0.2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
935 In Stock |
|
$0.1900 / $0.3900 | Buy Now |
DISTI #
TCS30DPU,LF
|
Avnet Americas | - Tape and Reel (Alt: TCS30DPU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1440 | Buy Now |
DISTI #
757-TCS30DPULF
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor 0.2W 2.3V-3.6V 1.8mT RoHS: Compliant | 0 |
|
$0.1960 / $0.3900 | Order Now |
Part Details for TCS30DPU,LF
TCS30DPU,LF CAD Models
TCS30DPU,LF Part Data Attributes
|
TCS30DPU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCS30DPU,LF
Toshiba America Electronic Components
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba |
TCS30DPU,LF Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the copper area should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the power dissipation of the device according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below the maximum rated value.
-
The maximum allowable voltage for the input pins is the voltage rating of the device, which is 30V for the TCS30DPU,LF. However, it is recommended to keep the input voltage within the recommended operating range to ensure reliable operation and to prevent damage to the device.
-
To protect the device from ESD damage, it is recommended to handle the device with anti-static precautions, such as using an anti-static wrist strap or mat. Additionally, ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays, to protect the device from electrostatic discharge.
-
The recommended storage condition for the device is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%. The device should be stored in its original packaging or in a shielded bag to prevent damage from electrostatic discharge.