Part Details for TCS30DLU,LF by Toshiba America Electronic Components
Results Overview of TCS30DLU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS30DLU,LF Information
TCS30DLU,LF by Toshiba America Electronic Components is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TCS30DLU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCS30DLULFCT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR UFV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3172 In Stock |
|
$0.1900 / $0.3900 | Buy Now |
DISTI #
TCS30DLU,LF
|
Avnet Americas | - Tape and Reel (Alt: TCS30DLU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1440 | Buy Now |
DISTI #
757-TCS30DLULF
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor 0.2W 2.3V-3.6V 1.8mT RoHS: Compliant | 0 |
|
$0.2080 / $0.3900 | Order Now |
Part Details for TCS30DLU,LF
TCS30DLU,LF CAD Models
TCS30DLU,LF Part Data Attributes
|
TCS30DLU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCS30DLU,LF
Toshiba America Electronic Components
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba |
TCS30DLU,LF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TCS30DLU,LF is -40°C to 125°C.
-
To ensure optimal reliability, handle the TCS30DLU,LF by the body, avoid touching the leads, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
-
The maximum power dissipation for the TCS30DLU,LF is 1.5W at an ambient temperature of 25°C.
-
Yes, the TCS30DLU,LF is designed to operate in a humid environment, but it's recommended to follow proper moisture-sensitive device handling and storage procedures to prevent damage.
-
Store the TCS30DLU,LF in its original packaging or a dry, dark place at room temperature (20°C to 30°C) and humidity below 60%.