Part Details for TCR2EF33LM(CT by Toshiba America Electronic Components
Results Overview of TCR2EF33LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCR2EF33LM(CT Information
TCR2EF33LM(CT by Toshiba America Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TCR2EF33LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR2EF33LM(CT
|
TTI | LDO Voltage Regulators 3.3V ESV CMOS POINT REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0500 / $0.0540 | Buy Now |
|
LCSC | 73dB(1kHz) 200mA Fixed 3.3V Positive electrode 5.5V TSOT-25 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 4060 |
|
$0.0400 / $0.0713 | Buy Now |