Part Details for TCR2EF33,LM(CB by Toshiba America Electronic Components
Results Overview of TCR2EF33,LM(CB by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCR2EF33,LM(CB Information
TCR2EF33,LM(CB by Toshiba America Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TCR2EF33,LM(CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76476205
|
Verical | 200 mA CMOS Low Drop-Out Regulator with Fast Load Transient Response Min Qty: 603 Package Multiple: 1 Date Code: 2301 | Americas - 608 |
|
$0.1254 | Buy Now |
DISTI #
TCR2EF33,LM(CB
|
Avnet Asia | LDO Regulator Pos 3.3V 200mA 5-Pin SOT-25 (Alt: TCR2EF33,LM(CB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCR2EF33,LM(CB
TCR2EF33,LM(CB CAD Models
TCR2EF33,LM(CB Part Data Attributes
|
TCR2EF33,LM(CB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EF33,LM(CB
Toshiba America Electronic Components
Fixed Positive LDO Regulator, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
TCR2EF33,LM(CB Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended temperature range, and consider using a heat sink or thermal interface material to reduce thermal resistance.
-
The maximum allowable voltage for the input pins is 6V, exceeding which may cause damage to the device.
-
Yes, the TCR2EF33,LM is suitable for switching regulator applications, but ensure that the device is operated within the recommended frequency range and that the output voltage is properly filtered.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.