Part Details for TCP1A105M8R by Kyocera AVX Components
Results Overview of TCP1A105M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCP1A105M8R Information
TCP1A105M8R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCP1A105M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCP1A105M8RCT-ND
|
DigiKey | CAP TANT 1UF 20% 10V 0805 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0935 / $0.4400 | Buy Now |
DISTI #
TCP1A105M8R
|
Avnet Americas | NAVY MN02 #2 - Tape and Reel (Alt: TCP1A105M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1019 | Buy Now |
DISTI #
755-TCP1A105M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10 VDC 1 uF 0805 20 % ESR=17.5 mOhms RoHS: Compliant | 0 |
|
$0.0940 / $0.4100 | Order Now |
Part Details for TCP1A105M8R
TCP1A105M8R CAD Models
TCP1A105M8R Part Data Attributes
|
TCP1A105M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCP1A105M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TCP1A105M8R
This table gives cross-reference parts and alternative options found for TCP1A105M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP1A105M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZR105M010CRSCT823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | TCP1A105M8R vs TAZR105M010CRSCT823 |
TAZR105M010CSLZT824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | TCP1A105M8R vs TAZR105M010CSLZT824 |
TAZR105M010CFMC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CFMC0924 |
TAZR105M010CRMZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CRMZ0800 |
TAZR105M010CBLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CBLZ0700 |
TAZR105M010CALZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CALZ0H00 |
TAZR105M010CGSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CGSB0045 |
TAZR105M010CGLD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CGLD0723 |
TAZR105M010CGMT0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CGMT0900 |
TAZR105M010CWLD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0805, | TCP1A105M8R vs TAZR105M010CWLD0H00 |
TCP1A105M8R Frequently Asked Questions (FAQ)
-
The recommended land pattern for TCP1A105M8R is available in the Kyocera AVX Components' recommended land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet specifies an operating temperature range of -55°C to +125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Consult with Kyocera AVX Components' application engineers or technical support for specific guidance.
-
The TCP1A105M8R is a general-purpose capacitor, and its high-frequency behavior may not be explicitly stated in the datasheet. For high-frequency applications, consider using Kyocera AVX Components' high-frequency capacitors, such as the U-Series or F-Series, which are specifically designed for high-frequency performance.
-
Yes, TCP1A105M8R is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes.
-
The MSL of TCP1A105M8R is typically MSL 2 or 3, depending on the packaging and handling procedures. It's essential to follow the recommended storage and handling guidelines to prevent moisture-related issues.