Part Details for TCMT1110 by Vishay Intertechnologies
Results Overview of TCMT1110 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMT1110 Information
TCMT1110 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TCMT1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMT1110
|
Avnet Americas | SOP-4 CPLR 50-600% CTR 5mA VDE-e3 - Tape and Reel (Alt: TCMT1110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1488 / $0.1592 | Buy Now |
DISTI #
78-TCMT1110
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 50-600% CTR 5mA VDE RoHS: Compliant | 4226 |
|
$0.1860 / $0.6100 | Buy Now |
DISTI #
TCMT1110
|
EBV Elektronik | SOP4 CPLR 50600 CTR 5mA VDEe3 (Alt: TCMT1110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCMT1110
TCMT1110 CAD Models
TCMT1110 Part Data Attributes
|
TCMT1110
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCMT1110
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
TCMT1110 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad with a minimum size of 2 mm x 2 mm, and connecting it to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal conduction between the device and the PCB.
-
The maximum allowable voltage for the TCMT1110 is 6 V, which is the absolute maximum rating. Operating the device above this voltage can cause permanent damage.
-
Yes, the TCMT1110 can be used in a switching regulator application, but it is essential to ensure that the device is operated within its safe operating area (SOA) to prevent overheating and damage.
-
The power dissipation of the TCMT1110 can be calculated using the formula Pd = (Vds x Ids) + (Vgs x Igs), where Vds is the drain-source voltage, Ids is the drain-source current, Vgs is the gate-source voltage, and Igs is the gate-source current.