Part Details for TCMD4000 by Vishay Semiconductors
Results Overview of TCMD4000 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMD4000 Information
TCMD4000 by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TCMD4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-TCMD4000CT-ND
|
DigiKey | OPTOISO 3.75KV 4CH DARL 16-SOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10875 In Stock |
|
$0.9199 / $2.3000 | Buy Now |
Part Details for TCMD4000
TCMD4000 CAD Models
TCMD4000 Part Data Attributes
|
TCMD4000
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCMD4000
Vishay Semiconductors
Darlington Output Optocoupler, PLASTIC, MINIFLAT, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, MINIFLAT, 16 PIN | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for TCMD4000
This table gives cross-reference parts and alternative options found for TCMD4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMD4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2802-4-F3 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | TCMD4000 vs PS2802-4-F3 |
PS2802-4-A | NEC Electronics America Inc | Check for Price | Darlington Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-16 | TCMD4000 vs PS2802-4-A |
PS2802-4-A | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | TCMD4000 vs PS2802-4-A |
PS2802-4-A | NEC Compound Semiconductor Devices Ltd | Check for Price | Darlington Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | TCMD4000 vs PS2802-4-A |
PS2802-4 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | TCMD4000 vs PS2802-4 |
PS2802-4-F3-A | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | TCMD4000 vs PS2802-4-F3-A |
PS2802-4-F3-A | NEC Electronics America Inc | Check for Price | Darlington Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-16 | TCMD4000 vs PS2802-4-F3-A |
TCMD4000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TCMD4000 is -40°C to 125°C.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground. Also, ensure that the input voltage (VIN) is within the recommended range of 4.5V to 5.5V.
-
The maximum allowable current through the TCMD4000's output pins is 10mA. Exceeding this limit may cause damage to the device.
-
To prevent electrostatic discharge (ESD) damage, handle the TCMD4000 with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.
-
To minimize noise and interference, keep the TCMD4000's input and output traces as short as possible, and use a solid ground plane to reduce electromagnetic interference (EMI).