Part Details for TCMD-012-1-20 by Power Dynamics Inc
Results Overview of TCMD-012-1-20 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMD-012-1-20 Information
TCMD-012-1-20 by Power Dynamics Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for TCMD-012-1-20
TCMD-012-1-20 CAD Models
TCMD-012-1-20 Part Data Attributes
|
TCMD-012-1-20
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-012-1-20
Power Dynamics Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TCMD-012-1-20
This table gives cross-reference parts and alternative options found for TCMD-012-1-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMD-012-1-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-106-02-T-D | Samtec Inc | $0.6470 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TCMD-012-1-20 vs TMM-106-02-T-D |
TMM-106-02-TM-D | Samtec Inc | $0.7372 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TCMD-012-1-20 vs TMM-106-02-TM-D |
TMM-106-02-L-D | Samtec Inc | $0.9969 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | TCMD-012-1-20 vs TMM-106-02-L-D |
TMM-106-02-F-D | Samtec Inc | $1.0244 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | TCMD-012-1-20 vs TMM-106-02-F-D |
TMM-106-02-G-D | Samtec Inc | $1.2807 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TCMD-012-1-20 vs TMM-106-02-G-D |
TMM-106-02-SM-D | Samtec Inc | $1.8877 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TCMD-012-1-20 vs TMM-106-02-SM-D |
TCMD-012-2-20 | Power Dynamics Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TCMD-012-1-20 vs TCMD-012-2-20 |
TCMD-012-3-20 | Power Dynamics Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TCMD-012-1-20 vs TCMD-012-3-20 |