Part Details for TCM810TENB713 by Microchip Technology Inc
Results Overview of TCM810TENB713 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM810TENB713 Information
TCM810TENB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TCM810TENB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5477
|
Newark | Voltage Detector/Microprocessor Supervisor Ic, Function:Supervisory, Leaded Process Compatible:Yes, Mounting Type:Surface Mount, No. Of Pins:3, Output Type:Push-Pull, Package/Case:3-Sot-23B, Peak Reflow Compatible (260 C):Yes Rohs Compliant: Yes |Microchip TCM810TENB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
150-TCM810TENB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
883 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM810TENB713
|
Avnet Americas | Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM810TENB713) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1474 | Buy Now |
DISTI #
579-TCM810TENB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 38V RoHS: Compliant | 127 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
V72:2272_06515601
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1817 Container: Cut Strips | Americas - 140 |
|
$0.0466 / $0.2315 | Buy Now |
DISTI #
TCM810TENB713
|
Microchip Technology Inc | Microprocessor 3.08V Reset Monitor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
3275 Alternates Available |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70453871
|
RS | Microprocessor 3.08V Reset Monitor3 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4590 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.2145 / $0.2368 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+3.08V,TO-236,3PIN,PLASTIC | 9000 |
|
$0.2048 / $0.5850 | Buy Now |
|
NAC | Microprocessor 3.08V Reset Monitor - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2200 / $0.2800 | Buy Now |
Part Details for TCM810TENB713
TCM810TENB713 CAD Models
TCM810TENB713 Part Data Attributes
|
TCM810TENB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM810TENB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |
Alternate Parts for TCM810TENB713
This table gives cross-reference parts and alternative options found for TCM810TENB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM810TENB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM810TVNB713 | Microchip Technology Inc | $46.5465 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM810TENB713 vs TCM810TVNB713 |
TCM810TVNB713G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM810TENB713 vs TCM810TVNB713G |
TCM810TRTENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM810TENB713 vs TCM810TRTENB |
TCM810TENBG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM810TENB713 vs TCM810TENBG |
TCM810TENB723 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, | TCM810TENB713 vs TCM810TENB723 |
TCM810TVNBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM810TENB713 vs TCM810TVNBTR |
TCM810TENB713 Frequently Asked Questions (FAQ)
-
Microchip recommends a 4-layer PCB with a solid ground plane on the bottom layer, and thermal vias connecting the exposed pad to the ground plane to ensure optimal thermal performance.
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused peripherals, and use the power-down mode when not in use. Additionally, optimize the firmware to reduce switching activity and use the built-in power-saving features.
-
The TCM810TENB713 is rated for operation from -40°C to +125°C, but it's recommended to operate within the -20°C to +85°C range for optimal performance and reliability.
-
To ensure reliable communication, use a high-quality Ethernet cable, configure the device for the correct Ethernet speed and duplex mode, and implement error-checking and correction mechanisms in the firmware. Additionally, ensure that the device is properly grounded and shielded to minimize electromagnetic interference.
-
Microchip recommends using 0.1uF and 10uF decoupling capacitors for the VDD and AVDD power rails, respectively, to ensure stable operation and minimize noise.