Part Details for TCM810LENB713 by Microchip Technology Inc
Results Overview of TCM810LENB713 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM810LENB713 Information
TCM810LENB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TCM810LENB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4000
|
Newark | Microcontroller Mcu Monitor, 12 Ua, 5.5V, 3-Sot-23, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V Rohs Compliant: Yes |Microchip TCM810LENB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TCM810LENB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9494 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM810LENB713
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM810LENB713) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1243 / $0.1461 | Buy Now |
DISTI #
579-TCM810LENB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 4.63V RoHS: Compliant | 11420 |
|
$0.2790 / $0.3800 | Buy Now |
DISTI #
V72:2272_06515589
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1844 Container: Cut Strips | Americas - 81 |
|
$0.2476 / $0.2966 | Buy Now |
DISTI #
TCM810LENB713
|
Microchip Technology Inc | Microprocessor 4.63V Reset Monitor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 44500 |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70452047
|
RS | Microprocessor 4.63V Reset Monitor3 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 / $0.4040 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock 45000 Factory Stock |
|
$0.2100 / $0.2312 | Buy Now |
DISTI #
70737696
|
Verical | Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 6000 |
|
$0.2772 / $0.3006 | Buy Now |
DISTI #
88923387
|
Verical | Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 81 |
|
$0.2966 | Buy Now |
Part Details for TCM810LENB713
TCM810LENB713 CAD Models
TCM810LENB713 Part Data Attributes
|
TCM810LENB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM810LENB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for TCM810LENB713
This table gives cross-reference parts and alternative options found for TCM810LENB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM810LENB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM810LVNB713 | Microchip Technology Inc | $0.3865 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM810LENB713 vs TCM810LVNB713 |
MAX809LEUR-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | TCM810LENB713 vs MAX809LEUR-T |
MAX809LEUR/GG8 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | TCM810LENB713 vs MAX809LEUR/GG8 |
TCM810LENB713 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TCM810LENB713 is -40°C to +125°C.
-
To configure the TCM810LENB713 for low-power mode, set the PWDNB pin low and ensure that the device is in a stable state. Refer to the datasheet for specific timing requirements.
-
The maximum clock frequency supported by the TCM810LENB713 is 100 MHz.
-
To implement a watchdog timer using the TCM810LENB713, use the internal timer module and configure it to generate an interrupt or reset signal upon timeout. Refer to the datasheet for specific register settings and timing requirements.
-
Yes, the TCM810LENB713 can operate with a 3.3V power supply. However, ensure that the input voltage is within the recommended operating range of 2.7V to 3.6V.