Part Details for TCM810JENB713 by Microchip Technology Inc
Results Overview of TCM810JENB713 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM810JENB713 Information
TCM810JENB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TCM810JENB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8229
|
Newark | Microprocessor 4.00V Reset Monitor, Rohs Compliant: Yes |Microchip TCM810JENB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TCM810JENB713-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
TCM810JENB713
|
Avnet Americas | Processor Supervisor 4V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM810JENB713) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2156 | Buy Now |
DISTI #
579-TCM810JENB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 4.63V RoHS: Compliant | 1972 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM810JENB713
|
Microchip Technology Inc | 3 Pin Microprocessor Reset Monitor, SOT-23, Projected EOL: 2034-03-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 29740 |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70470307
|
RS | MCU Reset Monitor 4V Push-Pull SOT-23B Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4590 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4V 1 Active High/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant | 27000 Factory Stock |
|
$0.2145 / $0.2368 | Buy Now |
|
Bristol Electronics | 2850 |
|
RFQ | ||
|
Quest Components | 2280 |
|
$0.3640 / $1.0400 | Buy Now | |
|
NAC | Microprocessor 4.00V Reset Monitor - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2200 / $0.2800 | Buy Now |
Part Details for TCM810JENB713
TCM810JENB713 CAD Models
TCM810JENB713 Part Data Attributes
|
TCM810JENB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM810JENB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for TCM810JENB713
This table gives cross-reference parts and alternative options found for TCM810JENB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM810JENB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM810JENB | Telcom Semiconductor Inc | Check for Price | TCM810JENB, | TCM810JENB713 vs TCM810JENB |
TCM810JENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM810JENB713 vs TCM810JENB |
TCM810JVNB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM810JENB713 vs TCM810JVNB |
TCM810JVNB | Telcom Semiconductor Inc | Check for Price | TCM810JVNB, | TCM810JENB713 vs TCM810JVNB |
TCM810JVNB713 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM810JENB713 vs TCM810JVNB713 |
TCM810JENB713 Frequently Asked Questions (FAQ)
-
Microchip recommends a 4-layer PCB with a solid ground plane on the bottom layer, and thermal vias connecting the exposed pad to the ground plane to ensure efficient heat dissipation.
-
To minimize power consumption, set the device to the lowest possible frequency, use the lowest possible voltage supply, and enable the power-saving features such as the sleep mode and clock gating.
-
The TCM810JENB713 is rated for operation from -40°C to +125°C, but it's recommended to operate within the -20°C to +85°C range for optimal performance and reliability.
-
Yes, the TCM810JENB713 is designed to withstand high-vibration environments, but it's essential to follow proper PCB design and assembly guidelines to ensure the device is securely attached to the board.
-
Use an oscilloscope to verify the clock signal frequency, amplitude, and jitter. Check the clock signal routing on the PCB, and ensure that the clock signal is properly terminated and decoupled.