-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM809ZVNB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1722
|
Newark | Mcu Reset Monitor, 2.32V, Sot-23B-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.32V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809ZVNB713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3090 |
|
$0.3800 / $0.4600 | Buy Now |
DISTI #
31T1359
|
Newark | Ic, volt Det, 12 Ua, 5.5V, 3-Sot-23B, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.32V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809ZVNB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TCM809ZVNB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3183 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM809ZVNB713
|
Avnet Americas | Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM809ZVNB713) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 / $0.1407 | Buy Now |
DISTI #
579-TCM809ZVNB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 2.32V RoHS: Compliant | 5548 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
V72:2272_06515585
|
Arrow Electronics | Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2302 Container: Cut Strips | Americas - 55 |
|
$0.3473 / $0.4539 | Buy Now |
DISTI #
TCM809ZVNB713
|
Microchip Technology Inc | Microprocessor 2.32V Reset Monitor, SOT-23, Projected EOL: 2034-08-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70389170
|
RS | Microchip TCM809ZVNB713, Voltage Supervisor, 2.5 - 5 V, 3-Pin SOT-23B Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4410 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant |
3000 In Stock |
|
$0.2145 / $0.2368 | Buy Now |
DISTI #
66292841
|
Verical | Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2252 | Americas - 3000 |
|
$0.2830 / $0.3078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM809ZVNB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM809ZVNB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TCM809ZVNB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809ZVNB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM809TRZENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809ZVNB713 vs TCM809TRZENB |
TCM809ZVNB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809ZVNB713 vs TCM809ZVNB |
TCM809ZENB713 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809ZVNB713 vs TCM809ZENB713 |
TCM809ZENBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236, SOT-23B, 3 PIN | TCM809ZVNB713 vs TCM809ZENBTR |
The recommended operating voltage range for the TCM809ZVNB713 is 2.97V to 3.63V.
The clock input for the TCM809ZVNB713 can be configured using the CLKIN pin, which accepts a clock signal with a frequency range of 10 MHz to 50 MHz.
The TCM809ZVNB713 supports a maximum clock frequency of 50 MHz.
The TCM809ZVNB713 can be programmed using the In-Circuit Serial Programming (ICSP) interface, which allows for programming and reprogramming of the device.
The power consumption of the TCM809ZVNB713 depends on the operating frequency and voltage, but typically ranges from 10 mA to 50 mA.