-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM809RVNB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T1356
|
Newark | Ic, volt Det, 12 Ua, 5.5V, 3-Sot-23B, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip TCM809RVNB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
92C5465
|
Newark | Voltage Detector, 12 Ua, 5.5V, 3-Sot-23B, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809RVNB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
TCM809RVNB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9967 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM809RVNB713
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM809RVNB713) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2250 | Buy Now |
DISTI #
579-TCM809RVNB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 2.63V RoHS: Compliant | 14448 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
V72:2272_06515576
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1531 |
|
$0.1525 / $0.2315 | Buy Now |
DISTI #
TCM809RVNB713
|
Microchip Technology Inc | Microprocessor 2.63V Reset Monitor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1990 Alternates Available |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70389002
|
RS | Microchip TCM809RVNB713, Voltage Supervisor 2.55 - 2.7 V, 3-Pin SOT-23B Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4410 | RFQ |
|
Onlinecomponents.com | Supervisor - Simple Reset/Power-On Reset - Push-Pull, Totem Pole Output - 1 Channel - 2.63V Threshold - Active Low Reset - SOT-23-3 - T&R. RoHS: Compliant |
6000 In Stock |
|
$0.2145 / $0.2368 | Buy Now |
DISTI #
85017611
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2439 | Americas - 6000 |
|
$0.2830 / $0.3078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM809RVNB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM809RVNB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TCM809RVNB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809RVNB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX809REUR+T | Maxim Integrated Products | $1.8234 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | TCM809RVNB713 vs MAX809REUR+T |
MAX809REUR+T | Analog Devices Inc | $2.9840 | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | TCM809RVNB713 vs MAX809REUR+T |
TCM809RVNBG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809RVNB713 vs TCM809RVNBG |
TCM809RVNB713G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809RVNB713 vs TCM809RVNB713G |
MAX809REUR+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | TCM809RVNB713 vs MAX809REUR+ |
TCM809RENB713AAA | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809RVNB713 vs TCM809RENB713AAA |
TCM809RENB713G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809RVNB713 vs TCM809RENB713G |
The recommended operating temperature range for the TCM809RVNB713 is -40°C to +125°C.
The clock source for the TCM809RVNB713 can be configured using the CLKIN pin, which can be connected to an external clock source or a crystal oscillator.
The TCM809RVNB713 supports frequencies up to 100 MHz.
The TCM809RVNB713 has a built-in POR circuit that can be enabled by connecting the POR pin to VDD. The POR threshold is typically around 1.5V.
The VCAP pin is used to connect a decoupling capacitor to filter the internal voltage regulator output.