-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM809RENB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8980
|
Newark | Reset Monitor 2.63V, Sot-23B-3, 809, Threshold Voltage:2.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23B, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Microchip TCM809RENB713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2661 |
|
$0.3800 / $0.4600 | Buy Now |
DISTI #
92C2492
|
Newark | Ic, Mcu Monitor, 9 Ua, 5.5V, 3-Sot-23, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip TCM809RENB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TCM809RENB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3871 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM809RENB713
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM809RENB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2106 / $0.2250 | Buy Now |
DISTI #
579-TCM809RENB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 2.63V RoHS: Compliant | 6539 |
|
$0.2850 / $0.4600 | Buy Now |
DISTI #
TCM809RENB713
|
Microchip Technology Inc | Microprocessor 2.63V Reset Monitor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
810 Alternates Available |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70046386
|
RS | Pwr Sply Func, Monitor, SOT-23B, VS 1 to 5.5V, IS 12uA, PD 320mW, IO 20mA, VOH 4.4V Min Qty: 3000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3950 / $0.4650 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant |
9000 In Stock |
|
$0.2931 / $0.3005 | Buy Now |
DISTI #
62327661
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 2225 | Americas - 10223 |
|
$0.2200 / $0.3820 | Buy Now |
DISTI #
66420877
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2227 | Americas - 9000 |
|
$0.3500 / $0.3535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM809RENB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM809RENB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TCM809RENB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809RENB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM809RVNB713 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809RENB713 vs TCM809RVNB713 |
MAX809REUR | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SOT-23, 3 PIN | TCM809RENB713 vs MAX809REUR |
LM809M3X-2.63/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | TCM809RENB713 vs LM809M3X-2.63/NOPB |
TCM809RENB713AAA | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809RENB713 vs TCM809RENB713AAA |
MAX809REUR-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SOT-23, 3 PIN | TCM809RENB713 vs MAX809REUR-T |
LM809M3X-2.63 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | TCM809RENB713 vs LM809M3X-2.63 |
TCM809TRRENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809RENB713 vs TCM809TRRENB |
TCM809RVNBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809RENB713 vs TCM809RVNBTR |
The recommended operating temperature range for the TCM809RENB713 is -40°C to +125°C.
The clock input for the TCM809RENB713 can be configured using the CLKIN pin, which accepts a clock signal from an external oscillator or a crystal oscillator. The clock frequency can be set between 1 MHz to 32 kHz.
The VCAP pin on the TCM809RENB713 is used to connect a decoupling capacitor to filter the internal voltage regulator output. This helps to reduce noise and improve the overall performance of the device.
Yes, the TCM809RENB713 is suitable for battery-powered applications due to its low power consumption and sleep mode features, which help to extend battery life.
The TCM809RENB713 has a built-in power-on reset (POR) circuit that resets the device when the power supply voltage falls below a certain threshold. No external components are required to implement POR.