-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM809MVNB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5463
|
Newark | Voltage Detector, 12 Ua, 5.5V, 3-Sot-23B, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.38V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809MVNB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
31T1355
|
Newark | Ic, volt Det, 12 Ua, 5.5V, 3-Sot-23B, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.38V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809MVNB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TCM809MVNB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6249 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM809MVNB713
|
Avnet Americas | Processor Supervisor 4.38V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM809MVNB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2052 / $0.2412 | Buy Now |
DISTI #
579-TCM809MVNB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 4.38V RoHS: Compliant | 2352 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
V72:2272_06515573
|
Arrow Electronics | Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1720 Container: Cut Strips | Americas - 27 |
|
$0.0466 / $0.2315 | Buy Now |
DISTI #
TCM809MVNB713
|
Microchip Technology Inc | Microprocessor 4.38V Reset Monitor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 175120 |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70389001
|
RS | Microchip TCM809MVNB713, Voltage Supervisor 4.25 - 4.5 V, 3-Pin SOT-23B Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4590 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23B T/R RoHS: Compliant | 174000 Factory Stock |
|
$0.2145 / $0.2368 | Buy Now |
DISTI #
25749214
|
Verical | Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1720 | Americas - 27 |
|
$0.3493 / $0.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM809MVNB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM809MVNB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TCM809MVNB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809MVNB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM809M3X-4.38/NOPB | Texas Instruments | $0.3620 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 | TCM809MVNB713 vs LM809M3X-4.38/NOPB |
TCM809MVNB713 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23B, 3 PIN | TCM809MVNB713 vs TCM809MVNB713 |
TCM809MENBG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809MVNB713 vs TCM809MENBG |
TCM809MVNBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809MVNB713 vs TCM809MVNBTR |
LM809M3X-4.38/NOPB | National Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.38V, CMOS, PDSO3 | TCM809MVNB713 vs LM809M3X-4.38/NOPB |
TCM809MENB713G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809MVNB713 vs TCM809MENB713G |
TCM809MENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809MVNB713 vs TCM809MENB |
Microchip recommends a 4-layer PCB with a solid ground plane on the bottom layer, and thermal vias connecting the top layer to the ground plane to dissipate heat efficiently.
Implement a robust power-on reset circuit, ensure a stable clock source, and use a reliable voltage regulator to maintain a stable voltage supply across the entire temperature range.
Use a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the power supply pins, to filter out noise and ensure stable operation.
Use the internal oscillator, enable the clock gating feature, and configure the clock frequency to the lowest required value to minimize power consumption.
Use a shielded enclosure, ensure proper grounding, and follow good PCB layout practices to minimize EMI radiation. Also, use EMI filters and shielding on I/O lines to reduce emissions.