Part Details for TCM809LVNB713 by Microchip Technology Inc
Results Overview of TCM809LVNB713 by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM809LVNB713 Information
TCM809LVNB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TCM809LVNB713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5460
|
Newark | Voltage Detector, 12 Ua, 5.5V, 3-Sot-23B, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809LVNB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3800 | Buy Now |
DISTI #
31T1353
|
Newark | Ic, volt Det, 12 Ua, 5.5V, 3-Sot-23B, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809LVNB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TCM809LVNB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3366 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM809LVNB713
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM809LVNB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2250 | Buy Now |
DISTI #
579-TCM809LVNB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 4.63V RoHS: Compliant | 2712 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
V72:2272_06515570
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1616 Container: Cut Strips | Americas - 6 |
|
Buy Now | |
DISTI #
TCM809LVNB713
|
Microchip Technology Inc | Microprocessor 4.63V Reset Monitor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70389000
|
RS | Microchip TCM809LVNB713, Voltage Supervisor 4.50 - 4.75 V, 3-Pin SOT-23B Min Qty: 3000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4590 | RFQ |
|
Future Electronics | TCM809 Series 4.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Cut Tape/Mini-Reel | 98Cut Tape/Mini-Reel |
|
$0.3950 / $0.6350 | Buy Now |
|
Future Electronics | TCM809 Series 4.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1260 | Buy Now |
Part Details for TCM809LVNB713
TCM809LVNB713 CAD Models
TCM809LVNB713 Part Data Attributes
|
TCM809LVNB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM809LVNB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for TCM809LVNB713
This table gives cross-reference parts and alternative options found for TCM809LVNB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809LVNB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM809M3-4.63/NOPB | Texas Instruments | $0.3592 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 | TCM809LVNB713 vs LM809M3-4.63/NOPB |
MAX809LEUR+T | Analog Devices Inc | $2.4949 | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | TCM809LVNB713 vs MAX809LEUR+T |
LM809M3X-4.63/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | TCM809LVNB713 vs LM809M3X-4.63/NOPB |
LM809M3X-4.63 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | TCM809LVNB713 vs LM809M3X-4.63 |
TCM809LVNB713 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23B, 3 PIN | TCM809LVNB713 vs TCM809LVNB713 |
MAX809LEUR-T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | TCM809LVNB713 vs MAX809LEUR-T10 |
LM809M3-4.63/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | TCM809LVNB713 vs LM809M3-4.63/NOPB |
TCM809LENB713G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809LVNB713 vs TCM809LENB713G |
TCM809TRLENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809LVNB713 vs TCM809TRLENB |
TCM809LVNB713 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TCM809LVNB713 is 1.7V to 5.5V.
-
The clock input for the TCM809LVNB713 can be configured using the CLKIN pin, which accepts a clock signal from an external oscillator or a crystal oscillator.
-
The maximum clock frequency supported by the TCM809LVNB713 is 32 kHz.
-
The TCM809LVNB713 can be reset by pulling the RST pin low for a minimum of 1.5 seconds.
-
The VBAT pin is used to connect a battery or a supercapacitor to provide backup power to the device in case of a power failure.