-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM809JVNB713 by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1713
|
Newark | Mcu Reset Monitor, 4V, Sot-23B-3, Threshold Voltage:4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Push-Pull, Digital Ic Case:Sot-23B, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip TCM809JVNB713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1455 |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
TCM809JVNB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21239 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
TCM809JVNB713
|
Avnet Americas | Voltage Supervisor, Active-High, Push-Pull Reset, 1.2 V to 5.5 V, 320 ms, 4 V, 3 Pins, SOT-23B - Tape and Reel (Alt: TCM809JVNB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2106 / $0.2250 | Buy Now |
DISTI #
579-TCM809JVNB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 4V RoHS: Compliant | 3405 |
|
$0.3080 / $0.4600 | Buy Now |
DISTI #
V72:2272_06515567
|
Arrow Electronics | Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2503 Container: Cut Strips | Americas - 1107 |
|
$0.3046 / $0.4539 | Buy Now |
DISTI #
TCM809JVNB713
|
Microchip Technology Inc | Microprocessor 4.00V Reset Monitor, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 32 Weeks, 0 Days Container: Reel |
2900 Alternates Available |
|
$0.2600 / $0.4600 | Buy Now |
DISTI #
70388996
|
RS | Voltage supervisor,4.00V, PP, Low, SOT23 Min Qty: 3000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4590 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant |
883 In Stock |
|
$0.2970 / $0.3359 | Buy Now |
DISTI #
87887927
|
Verical | Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2503 | Americas - 1107 |
|
$0.3046 / $0.3682 | Buy Now |
DISTI #
TCM809JVNB713
|
IBS Electronics | VOLTAGE SUPERVISOR ACTIVE-HIGH PUSH-PULL RESET 1.2 V TO 5.5 V 320 MS 4 V 3 PINS SOT-23B Min Qty: 1 Package Multiple: 1 | 883 |
|
$0.3861 / $0.4367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM809JVNB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCM809JVNB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TCM809JVNB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809JVNB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM809JENB713 | Microchip Technology Inc | $0.3181 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809JVNB713 vs TCM809JENB713 |
TCM809JVNB713 | Telcom Semiconductor Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23B, 3 PIN | TCM809JVNB713 vs TCM809JVNB713 |
TCM809JENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809JVNB713 vs TCM809JENB |
TCM809TRJENB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | TCM809JVNB713 vs TCM809TRJENB |
TCM809JVNB713G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | TCM809JVNB713 vs TCM809JVNB713G |
Microchip recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature ranges. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a stable temperature.
In high-reliability applications, it's crucial to follow Microchip's guidelines for design, manufacturing, and testing. This includes adhering to strict quality control measures, using qualified components, and performing thorough testing and validation.
To troubleshoot oscillator-related issues, check the oscillator circuitry for proper component values, ensure the crystal is properly connected, and verify the oscillator enable pin is correctly configured. If issues persist, consult Microchip's application notes and technical support resources.
For radiation-hardened or high-temperature applications, consult Microchip's radiation-hardened and high-reliability product offerings. Additionally, consider using specialized packaging, such as ceramic or hermetic packages, and follow strict design and testing guidelines to ensure reliable operation.