Part Details for TCM37C15AIN by Texas Instruments
Results Overview of TCM37C15AIN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM37C15AIN Information
TCM37C15AIN by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM37C15AIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86148373
|
Verical | PCM Audio Codec 1ADC / 1DAC Ch 20-Pin PDIP Tube Min Qty: 136 Package Multiple: 1 Date Code: 0101 | Americas - 966 |
|
$2.7625 | Buy Now |
DISTI #
86150724
|
Verical | PCM Audio Codec 1ADC / 1DAC Ch 20-Pin PDIP Tube Min Qty: 136 Package Multiple: 1 Date Code: 9801 | Americas - 740 |
|
$2.7625 | Buy Now |
DISTI #
86150158
|
Verical | PCM Audio Codec 1ADC / 1DAC Ch 20-Pin PDIP Tube Min Qty: 136 Package Multiple: 1 | Americas - 390 |
|
$2.7625 | Buy Now |
|
Rochester Electronics | PCM Codec, A-Law, 1-Func, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2096 |
|
$1.7700 / $2.2100 | Buy Now |
Part Details for TCM37C15AIN
TCM37C15AIN CAD Models
TCM37C15AIN Part Data Attributes
|
TCM37C15AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM37C15AIN
Texas Instruments
A-law, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 20-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.2 dB | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TCM37C15AIN
This table gives cross-reference parts and alternative options found for TCM37C15AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM37C15AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM129C19N | Texas Instruments | Check for Price | u-law, 1.536 MHz, Interface for DSP 16-PDIP -40 to 85 | TCM37C15AIN vs TCM129C19N |
ETC5054N-X | STMicroelectronics | Check for Price | MU-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | TCM37C15AIN vs ETC5054N-X |
KT8557BJ | Samsung Semiconductor | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, CDIP16, CERDIP-16 | TCM37C15AIN vs KT8557BJ |
TP3054N-X/NOPB | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | TCM37C15AIN vs TP3054N-X/NOPB |
S5T8554B02-L0B0 | Samsung Semiconductor | Check for Price | PCM Codec, MU-Law, 1-Func, CDIP16, CERDIP-16 | TCM37C15AIN vs S5T8554B02-L0B0 |
TP3057AN | Texas Instruments | Check for Price | A-LAW, PCM CODEC, PDIP16 | TCM37C15AIN vs TP3057AN |
TP3057BN | Texas Instruments | Check for Price | A-LAW, PCM CODEC, PDIP16 | TCM37C15AIN vs TP3057BN |
TCM29C13J | Texas Instruments | Check for Price | A/MU-LAW, PCM CODEC, CDIP20 | TCM37C15AIN vs TCM29C13J |
TP3056BN | Texas Instruments | Check for Price | A/MU-LAW, PCM CODEC, PDIP16 | TCM37C15AIN vs TP3056BN |
TP13054AN | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDIP16 | TCM37C15AIN vs TP13054AN |