Part Details for TCM320AC39IDW by Texas Instruments
Results Overview of TCM320AC39IDW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM320AC39IDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TCM320AC39IDW-ND
|
DigiKey | CONSUMER CIRCUIT, PDSO20 Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$2.0100 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$1.5400 / $1.9300 | Buy Now |
Part Details for TCM320AC39IDW
TCM320AC39IDW CAD Models
TCM320AC39IDW Part Data Attributes
|
TCM320AC39IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM320AC39IDW
Texas Instruments
Voice-Band Audio Processor 20-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM320AC39IDW
This table gives cross-reference parts and alternative options found for TCM320AC39IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC39IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM320AC39IDW | Rochester Electronics LLC | Check for Price | Consumer Circuit, PDSO20 | TCM320AC39IDW vs TCM320AC39IDW |
TCM320AC39CDWR | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO20 | TCM320AC39IDW vs TCM320AC39CDWR |